
PMEG3010ET,215 | |
|---|---|
DigiKey Part Number | 1727-3845-2-ND - Tape & Reel (TR) 1727-3845-1-ND - Cut Tape (CT) 1727-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010ET,215 |
Description | DIODE SCHOTTKY 30V 1A TO236AB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22000 | €2.20 |
| 50 | €0.15840 | €7.92 |
| 100 | €0.13800 | €13.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07582 | €227.46 |
| 6 000 | €0.06836 | €410.16 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |





