


PMEG3010BEA,135 | |
---|---|
DigiKey Part Number | 1727-PMEG3010BEA,135TR-ND - Tape & Reel (TR) 1727-PMEG3010BEA,135CT-ND - Cut Tape (CT) 1727-PMEG3010BEA,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEA,135 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010BEA,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.49000 | €0.49 |
10 | €0.29900 | €2.99 |
50 | €0.21600 | €10.80 |
100 | €0.18900 | €18.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.06468 | €646.80 |
20 000 | €0.05907 | €1,181.40 |
Unit Price without VAT: | €0.49000 |
---|---|
Unit Price with VAT: | €0.61495 |