PMEG3002AEL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 28 141
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 240 705
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 591
Unit Price: €0.60000
Datasheet

Similar


Comchip Technology
In Stock: 1 690
Unit Price: €0.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04939
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04939
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04939
Datasheet

Similar


Central Semiconductor Corp
In Stock: 25 715
Unit Price: €0.64000
Datasheet

Similar


onsemi
In Stock: 1 421 471
Unit Price: €0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 74 256
Unit Price: €0.60000
Datasheet
Diode 30 V 200mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3002AEL,315

DigiKey Part Number
1727-3864-2-ND - Tape & Reel (TR)
1727-3864-1-ND - Cut Tape (CT)
1727-3864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3002AEL,315
Description
DIODE SCHOTTK 30V 200MA DFN10062
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG3002AEL,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Mfr
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DFN1006-2
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Operating Temperature - Junction
150°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBQC0240L-HFComchip Technology28 141641-1533-1-ND€0.28000Direct
BAT54LP-7Diodes Incorporated240 705BAT54LPDICT-ND€0.28000Similar
BAT54LPS-7Diodes Incorporated2 591BAT54LPS-7DICT-ND€0.60000Similar
CDBQR0230LComchip Technology1 690641-1275-1-ND€0.28000Similar
CDBQR42Comchip Technology0641-1278-2-ND€0.04939Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes