SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PTVS24VP1UP-QX

DigiKey Part Number
1727-PTVS24VP1UP-QXTR-ND - Tape & Reel (TR)
1727-PTVS24VP1UP-QXCT-ND - Cut Tape (CT)
1727-PTVS24VP1UP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS24VP1UP-QX
Description
TVS DIODE 24VWM 38.9VC SOD1285
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.44600€4.46
50€0.32540€16.27
100€0.28630€28.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.16654€499.62
6 000€0.15225€913.50
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.90360