
PMEG2002ESF,315 | |
|---|---|
DigiKey Part Number | 1727-2286-2-ND - Tape & Reel (TR) 1727-2286-1-ND - Cut Tape (CT) 1727-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2002ESF,315 |
Description | DIODE SCHOTTK 20V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19400 | €1.94 |
| 50 | €0.13900 | €6.95 |
| 100 | €0.12090 | €12.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.05581 | €502.29 |
| 18 000 | €0.05077 | €913.86 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |





