
PMEG1020EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3850-2-ND - Tape & Reel (TR) 1727-3850-1-ND - Cut Tape (CT) 1727-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EJ,115 |
Description | DIODE SCHOTTKY 10V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1020EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.29900 | €2.99 |
| 50 | €0.21600 | €10.80 |
| 100 | €0.18900 | €18.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10630 | €318.90 |
| 6 000 | €0.09641 | €578.46 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |












