PMCM6501VPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM650CUNEZ

DigiKey Part Number
1727-PMCM650CUNEZTR-ND - Tape & Reel (TR)
1727-PMCM650CUNEZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMCM650CUNEZ
Description
MOSFET 2N-CH 6WLCSP
Customer Reference
Detailed Description
Mosfet Array 556mW (Ta) Surface Mount 6-WLCSP (1.48x0.98)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
556mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.48x0.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.