
PMBT3904YS-QX | |
---|---|
DigiKey Part Number | 1727-PMBT3904YS-QXTR-ND - Tape & Reel (TR) 1727-PMBT3904YS-QXCT-ND - Cut Tape (CT) 1727-PMBT3904YS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904YS-QX |
Description | TRANS 2NPN 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 230mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 230mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.23000 | €0.23 |
10 | €0.14200 | €1.42 |
50 | €0.10180 | €5.09 |
100 | €0.08840 | €8.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.04708 | €141.24 |
6 000 | €0.04210 | €252.60 |
Unit Price without VAT: | €0.23000 |
---|---|
Unit Price with VAT: | €0.28865 |