Similar
Similar
Similar
Similar

PESD5V0X1UB,135 | |
|---|---|
DigiKey Part Number | 1727-5906-2-ND - Tape & Reel (TR) 1727-5906-1-ND - Cut Tape (CT) 1727-5906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1UB,135 |
Description | TVS DIODE 5VWM 8VC SOD523 |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1UB,135 Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.95pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH5V0U | Comchip Technology | 120 197 | 641-1469-1-ND | €0.32000 | Similar |
| EDZCVT2R6.8B | Rohm Semiconductor | 7 673 | 846-EDZCVT2R6.8BCT-ND | €0.24000 | Similar |
| ESD5Z5.0T1G | onsemi | 0 | ESD5Z5.0T1GOSCT-ND | €0.18000 | Similar |
| ESD5Z7.0T1G | onsemi | 1 057 | ESD5Z7.0T1GOSCT-ND | €0.18000 | Similar |
| TPD1E05U06DYAR | Texas Instruments | 22 454 | 296-TPD1E05U06DYARCT-ND | €0.20000 | Similar |












