


PESD5V0L4UG,115 | |
|---|---|
DigiKey Part Number | 1727-3835-2-ND - Tape & Reel (TR) 1727-3835-1-ND - Cut Tape (CT) 1727-3835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L4UG,115 |
Description | TVS DIODE 5VWM 13VC 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L4UG,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 16pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.46V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 30W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0504BAJTG | Littelfuse Inc. | 20 472 | F3159CT-ND | €1.45000 | Direct |
| CPDV5-5V0U | Comchip Technology | 4 812 | 641-1301-1-ND | €0.60000 | Similar |
| ESDALC6V1W5 | STMicroelectronics | 36 707 | 497-7231-1-ND | €0.47000 | Similar |
| NSQA6V8AW5T2G | onsemi | 56 415 | NSQA6V8AW5T2GOSCT-ND | €0.70000 | Similar |
| SMF05T1 | onsemi | 637 000 | SMF05T1-ND | €0.06799 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14110 | €14.11 |
| 500 | €0.10504 | €52.52 |
| 1 000 | €0.09339 | €93.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07854 | €235.62 |
| 6 000 | €0.07105 | €426.30 |
| 9 000 | €0.06723 | €605.07 |
| 15 000 | €0.06293 | €943.95 |
| 21 000 | €0.06039 | €1,268.19 |
| 30 000 | €0.05792 | €1,737.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |


