
PEMB9,315 | |
|---|---|
DigiKey Part Number | PEMB9,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMB9,315 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.06952 | €556.16 |
| 16 000 | €0.06365 | €1,018.40 |
| 24 000 | €0.06066 | €1,455.84 |
| 40 000 | €0.05730 | €2,292.00 |
| 56 000 | €0.05531 | €3,097.36 |
| 80 000 | €0.05338 | €4,270.40 |
| Unit Price without VAT: | €0.06952 |
|---|---|
| Unit Price with VAT: | €0.08725 |

