
PEMB9,115 | |
|---|---|
DigiKey Part Number | 1727-5159-2-ND - Tape & Reel (TR) 1727-5159-1-ND - Cut Tape (CT) 1727-5159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB9,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMB9,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23900 | €2.39 |
| 100 | €0.15090 | €15.09 |
| 500 | €0.11264 | €56.32 |
| 1 000 | €0.10029 | €100.29 |
| 2 000 | €0.08986 | €179.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08108 | €324.32 |
| 8 000 | €0.07369 | €589.52 |
| 12 000 | €0.06992 | €839.04 |
| 20 000 | €0.06569 | €1,313.80 |
| 28 000 | €0.06318 | €1,769.04 |
| 40 000 | €0.06074 | €2,429.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

