
PEMB9,115 | |
|---|---|
DigiKey Part Number | 1727-5159-2-ND - Tape & Reel (TR) 1727-5159-1-ND - Cut Tape (CT) 1727-5159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB9,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMB9,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23900 | €2.39 |
| 100 | €0.15090 | €15.09 |
| 500 | €0.11264 | €56.32 |
| 1 000 | €0.10029 | €100.29 |
| 2 000 | €0.08986 | €179.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08108 | €324.32 |
| 8 000 | €0.07369 | €589.52 |
| 12 000 | €0.06992 | €839.04 |
| 20 000 | €0.06569 | €1,313.80 |
| 28 000 | €0.06318 | €1,769.04 |
| 40 000 | €0.06074 | €2,429.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

