Direct
Direct



PDZ33BF | |
|---|---|
DigiKey Part Number | 1727-PDZ33BFTR-ND - Tape & Reel (TR) 1727-PDZ33BFCT-ND - Cut Tape (CT) 1727-PDZ33BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ33BF |
Description | DIODE ZENER 33V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| 2 000 | €0.02991 | €59.82 |
| 5 000 | €0.02551 | €127.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02279 | €227.90 |
| 20 000 | €0.02049 | €409.80 |
| 30 000 | €0.01932 | €579.60 |
| 50 000 | €0.01801 | €900.50 |
| 70 000 | €0.01722 | €1,205.40 |
| 100 000 | €0.01647 | €1,647.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |


