Direct



PDZ33B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ33B-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ33B-QF |
Description | DIODE ZENER 33V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02279 | €227.90 |
| 20 000 | €0.02052 | €410.40 |
| 30 000 | €0.01936 | €580.80 |
| 50 000 | €0.01806 | €903.00 |
| 70 000 | €0.01729 | €1,210.30 |
| 100 000 | €0.01654 | €1,654.00 |
| 250 000 | €0.01490 | €3,725.00 |
| 500 000 | €0.01388 | €6,940.00 |
| Unit Price without VAT: | €0.02279 |
|---|---|
| Unit Price with VAT: | €0.02860 |


