


| PDZ30BF | |
|---|---|
| DigiKey Part Number | 1727-PDZ30BFTR-ND - Tape & Reel (TR) 1727-PDZ30BFCT-ND - Cut Tape (CT) 1727-PDZ30BFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PDZ30BF | 
| Description | DIODE ZENER 30V 400MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 400 mW ±2% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 400 mW | |
| Impedance (Max) (Zzt) | 40 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.02661 | €266.10 | 
| 20 000 | €0.02392 | €478.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.19000 | €0.19 | 
| 10 | €0.11500 | €1.15 | 
| 50 | €0.08140 | €4.07 | 
| 100 | €0.07060 | €7.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.15000 | €0.15 | 
| 10 | €0.09200 | €0.92 | 
| 100 | €0.05650 | €5.65 | 
| 500 | €0.04110 | €20.55 | 
| 1 000 | €0.03608 | €36.08 | 
| 2 000 | €0.03185 | €63.70 | 
| 5 000 | €0.02724 | €136.20 | 
| Unit Price without VAT: | €0.15000 | 
|---|---|
| Unit Price with VAT: | €0.18825 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland