


PDZ3.9BZ | |
---|---|
DigiKey Part Number | 1727-PDZ3.9BZTR-ND - Tape & Reel (TR) 1727-PDZ3.9BZCT-ND - Cut Tape (CT) 1727-PDZ3.9BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.9BZ |
Description | DIODE ZENER 3.9V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.11500 | €1.15 |
50 | €0.08140 | €4.07 |
100 | €0.07070 | €7.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03712 | €111.36 |
6 000 | €0.03307 | €198.42 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |