Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124XQCZ

DigiKey Part Number
1727-PDTC124XQCZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC124XQCZ
Description
TRANS PREBIAS NPN 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA
Part Status
Obsolete
Frequency - Transition
230 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
360 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-XDFN Exposed Pad
Resistors Included
R1 and R2
Supplier Device Package
DFN1412D-3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC124XQC-QZNexperia USA Inc.5 0001727-PDTC124XQC-QZCT-ND€0.20000MFR Recommended
In-Stock: 5 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03605€180.25
Manufacturers Standard Package
Unit Price without VAT:€0.03605
Unit Price with VAT:€0.04524