Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC124EU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTC124EU,135TR-ND - Tape & Reel (TR) 1727-PDTC124EU,135CT-ND - Cut Tape (CT) 1727-PDTC124EU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC124EU,135 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Active | Frequency - Transition 230 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124EUA-7-F | Diodes Incorporated | 937 | DDTC124EUA-7-FDICT-ND | €0.20000 | Similar |
| DDTC124GCA-7-F | Diodes Incorporated | 0 | DDTC124GCA-FDITR-ND | €0.03433 | Similar |
| DDTC124GE-7-F | Diodes Incorporated | 3 000 | DDTC124GE-FDICT-ND | €0.04868 | Similar |
| DDTC124GUA-7-F | Diodes Incorporated | 3 000 | DDTC124GUA-FDICT-ND | €0.03761 | Similar |
| DDTC124TCA-7-F | Diodes Incorporated | 3 789 | 31-DDTC124TCA-7-FCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01851 | €185.10 |
| 20 000 | €0.01660 | €332.00 |
| 30 000 | €0.01563 | €468.90 |
| 50 000 | €0.01454 | €727.00 |
| 70 000 | €0.01389 | €972.30 |
| 100 000 | €0.01326 | €1,326.00 |
| 250 000 | €0.01188 | €2,970.00 |
| 500 000 | €0.01103 | €5,515.00 |
| Unit Price without VAT: | €0.01851 |
|---|---|
| Unit Price with VAT: | €0.02323 |






