
PDTA144EM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTA144EM,315TR-ND - Tape & Reel (TR) 1727-PDTA144EM,315CT-ND - Cut Tape (CT) 1727-PDTA144EM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144EM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package SOT-883 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YLP-7 | Diodes Incorporated | 0 | 31-DDTA114YLP-7CT-ND | €0.52000 | Similar |
| DDTA144ELP-7 | Diodes Incorporated | 0 | 31-DDTA144ELP-7TR-ND | €0.10972 | Similar |
| DTA144EET1 | onsemi | 46 801 | DTA144EET1-ND | €0.05949 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12600 | €1.26 |
| 100 | €0.07830 | €7.83 |
| 500 | €0.05740 | €28.70 |
| 1 000 | €0.05064 | €50.64 |
| 2 000 | €0.04492 | €89.84 |
| 5 000 | €0.03871 | €193.55 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

