PBSS8110Y,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 612
Unit Price: €0.32000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 625 mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS8110Y,115

DigiKey Part Number
1727-5779-2-ND - Tape & Reel (TR)
1727-5779-1-ND - Cut Tape (CT)
1727-5779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS8110Y,115
Description
TRANS NPN 100V 1A 6-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 625 mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS8110Y,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
625 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Supplier Device Package
6-TSSOP
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 250mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS8110T,215Nexperia USA Inc.01727-3940-1-ND€0.43000MFR Recommended
DSS8110Y-7Diodes Incorporated612DSS8110Y-7DICT-ND€0.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes