
PBLS6001D-QX | |
|---|---|
DigiKey Part Number | 1727-PBLS6001D-QXTR-ND - Tape & Reel (TR) 1727-PBLS6001D-QXCT-ND - Cut Tape (CT) 1727-PBLS6001D-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6001D-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 340mV @ 100mA, 1A |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA, 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 185MHz |
Part Status Active | Power - Max 600mW |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA, 700mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V, 60V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case SC-74, SOT-457 |
Resistor - Emitter Base (R2) 2.2kOhms | Supplier Device Package 6-TSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V / 150 @ 500mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBLS6001D,115 | Nexperia USA Inc. | 127 662 | 1727-5704-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25700 | €2.57 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.12148 | €60.74 |
| 1 000 | €0.10828 | €108.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09147 | €274.41 |
| 6 000 | €0.08299 | €497.94 |
| 9 000 | €0.07867 | €708.03 |
| 15 000 | €0.07382 | €1,107.30 |
| 21 000 | €0.07094 | €1,489.74 |
| 30 000 | €0.06815 | €2,044.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

