
PBLS2002D,115 | |
|---|---|
DigiKey Part Number | 1727-5691-2-ND - Tape & Reel (TR) 1727-PBLS2002D,115CT-ND - Cut Tape (CT) 1727-PBLS2002D,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS2002D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 1A 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V / 220 @ 500mA, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 280mV @ 100mA, 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Active | Frequency - Transition 185MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 600mW |
Current - Collector (Ic) (Max) 100mA, 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 20V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25700 | €2.57 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.12148 | €60.74 |
| 1 000 | €0.10828 | €108.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09147 | €274.41 |
| 6 000 | €0.08299 | €497.94 |
| 9 000 | €0.07867 | €708.03 |
| 15 000 | €0.07382 | €1,107.30 |
| 21 000 | €0.07094 | €1,489.74 |
| 30 000 | €0.06815 | €2,044.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

