
PBHV9050T-QR | |
---|---|
DigiKey Part Number | 1727-PBHV9050T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV9050T-QR |
Description | TRANS PNP 500V 0.15A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.14756 | €442.68 |
6 000 | €0.13461 | €807.66 |
Unit Price without VAT: | €0.14756 |
---|---|
Unit Price with VAT: | €0.18519 |