NZX4V7D,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.01728
Datasheet

Direct


Nexperia USA Inc.
In Stock: 14 319
Unit Price: €0.16000
Datasheet
Zener Diode 4.8 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX4V7D,133

DigiKey Part Number
NZX4V7D,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX4V7D,133
Description
DIODE ZENER 4.8V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.8 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX4V7A,133Nexperia USA Inc.0NZX4V7A,133-ND€0.01728Direct
NZX4V7C,133Nexperia USA Inc.14 3191727-6159-1-ND€0.16000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
100 000€0.01686€1,686.00
Unit Price without VAT:€0.01686
Unit Price with VAT:€0.02116