SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH30C,115

DigiKey Part Number
1727-5068-2-ND - Tape & Reel (TR)
1727-5068-1-ND - Cut Tape (CT)
1727-5068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH30C,115
Description
DIODE ZENER 30V 500MW SOD123F
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14600€1.46
50€0.10420€5.21
100€0.09040€9.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04823€144.69
6 000€0.04316€258.96
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120