
NZH30C,115 | |
|---|---|
DigiKey Part Number | 1727-5068-2-ND - Tape & Reel (TR) 1727-5068-1-ND - Cut Tape (CT) 1727-5068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH30C,115 |
Description | DIODE ZENER 30V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10420 | €5.21 |
| 100 | €0.09040 | €9.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04823 | €144.69 |
| 6 000 | €0.04316 | €258.96 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

