
NHUMB10X | |
|---|---|
DigiKey Part Number | 1727-NHUMB10XTR-ND - Tape & Reel (TR) 1727-NHUMB10XCT-ND - Cut Tape (CT) 1727-NHUMB10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMB10X |
Description | TRANS PREBIAS 2PNP 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMB10X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10090 | €10.09 |
| 500 | €0.07434 | €37.17 |
| 1 000 | €0.06577 | €65.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05483 | €164.49 |
| 6 000 | €0.04931 | €295.86 |
| 9 000 | €0.04650 | €418.50 |
| 15 000 | €0.04333 | €649.95 |
| 21 000 | €0.04145 | €870.45 |
| 30 000 | €0.03963 | €1,188.90 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

