Direct

MMBZ33VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VAL-QRTR-ND - Tape & Reel (TR) 1727-MMBZ33VAL-QRCT-ND - Cut Tape (CT) 1727-MMBZ33VAL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-QR |
Description | TVS DIODE 26VWM 46VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.35V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 870mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ33VALT1G | onsemi | 0 | MMBZ33VALT1GOSCT-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.09030 | €9.03 |
| 500 | €0.06640 | €33.20 |
| 1 000 | €0.05863 | €58.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04871 | €146.13 |
| 6 000 | €0.04370 | €262.20 |
| 9 000 | €0.04115 | €370.35 |
| 15 000 | €0.03827 | €574.05 |
| 21 000 | €0.03657 | €767.97 |
| 30 000 | €0.03492 | €1,047.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |



