Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4051BT,653 | |
|---|---|
DigiKey Part Number | 1727-2947-2-ND - Tape & Reel (TR) 1727-2947-1-ND - Cut Tape (CT) 1727-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BT,653 |
Description | IC MUX 8:1 155OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4051BT,653 Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLHV4051DR2G | onsemi | 28 821 | NLHV4051DR2GOSCT-ND | €0.49000 | Direct |
| 74VHC4051WM | onsemi | 0 | 74VHC4051WM-ND | €0.00000 | Similar |
| 74VHC4051WMX | onsemi | 0 | 74VHC4051WMX-ND | €0.00000 | Similar |
| CD4051BM | Texas Instruments | 0 | 296-25947-5-ND | €0.54766 | Similar |
| CD4051BM96 | Texas Instruments | 7 031 | 296-14271-1-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.18480 | €4.62 |
| 100 | €0.15960 | €15.96 |
| 250 | €0.14752 | €36.88 |
| 500 | €0.14018 | €70.09 |
| 1 000 | €0.13417 | €134.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12781 | €319.53 |
| 5 000 | €0.12398 | €619.90 |
| 7 500 | €0.12206 | €915.45 |
| 12 500 | €0.11994 | €1,499.25 |
| 17 500 | €0.11869 | €2,077.08 |
| 25 000 | €0.11750 | €2,937.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |





