
PESD1IVN27-LSYL | |
|---|---|
DigiKey Part Number | 1727-PESD1IVN27-LSYLTR-ND - Tape & Reel (TR) 1727-PESD1IVN27-LSYLCT-ND - Cut Tape (CT) 1727-PESD1IVN27-LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27-LSYL |
Description | TVS DIODE 27VWM 45VC DFN1006BD-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD701DPYRQ1 | Texas Instruments | 8 736 | 296-ESD701DPYRQ1CT-ND | €0.73000 | Similar |
| TESDL24VB17P1Q1 RNG | Taiwan Semiconductor Corporation | 18 400 | 1801-TESDL24VB17P1Q1RNGCT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16900 | €1.69 |
| 100 | €0.10540 | €10.54 |
| 500 | €0.07774 | €38.87 |
| 1 000 | €0.06880 | €68.80 |
| 2 000 | €0.06125 | €122.50 |
| 5 000 | €0.05306 | €265.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04799 | €479.90 |
| 20 000 | €0.04372 | €874.40 |
| 30 000 | €0.04154 | €1,246.20 |
| 50 000 | €0.03910 | €1,955.00 |
| 70 000 | €0.03765 | €2,635.50 |
| 100 000 | €0.03624 | €3,624.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |




