Parametric Equivalent

BZX8850S-C75-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C75-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C75-QYL |
Description | DIODE ZENER 75V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 75 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 255 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B75-QYL | Nexperia USA Inc. | 9 090 | 1727-BZX884S-B75-QYLCT-ND | €0.20000 | Parametric Equivalent |


