PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B7V5,315

DigiKey Part Number
1727-5647-2-ND - Tape & Reel (TR)
1727-5647-1-ND - Cut Tape (CT)
1727-5647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B7V5,315
Description
DIODE ZENER 7.5V 250MW DFN1006-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.22300€2.23
50€0.16020€8.01
100€0.13980€13.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04026€402.60
20 000€0.03647€729.40
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.45180