
BZX84-B12,215 | |
---|---|
DigiKey Part Number | 1727-5003-2-ND - Tape & Reel (TR) 1727-5003-1-ND - Cut Tape (CT) 1727-5003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B12,215 |
Description | DIODE ZENER 12V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B12,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.11500 | €1.15 |
50 | €0.08200 | €4.10 |
100 | €0.07100 | €7.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.03730 | €111.90 |
6 000 | €0.03324 | €199.44 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |