PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BZV49-C3V9,115

DigiKey Part Number
1727-5548-2-ND - Tape & Reel (TR)
1727-5548-1-ND - Cut Tape (CT)
1727-5548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C3V9,115
Description
DIODE ZENER 3.9V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BZV49-C3V9,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.59900€5.99
50€0.44020€22.01
100€0.38880€38.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.26914€269.14
2 000€0.24459€489.18
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.20480