Similar

BZT52H-B4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B4V7-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B4V7-QX |
Description | DIODE ZENER 4.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±1.91% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.91% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 78 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7 RHG | Taiwan Semiconductor Corporation | 0 | BZT52B4V7RHG-ND | €0.03498 | Similar |


