
BZB984-C2V4,115 | |
|---|---|
DigiKey Part Number | 1727-BZB984-C2V4,115TR-ND - Tape & Reel (TR) 1727-BZB984-C2V4,115CT-ND - Cut Tape (CT) 1727-BZB984-C2V4,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C2V4,115 |
Description | DIODE ZENER ARRAY 2.4V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C2V4,115 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 2.4 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.08614 | €43.07 |
| 1 000 | €0.07635 | €76.35 |
| 2 000 | €0.06808 | €136.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06112 | €244.48 |
| 8 000 | €0.05525 | €442.00 |
| 12 000 | €0.05226 | €627.12 |
| 20 000 | €0.04890 | €978.00 |
| 28 000 | €0.04691 | €1,313.48 |
| 40 000 | €0.04497 | €1,798.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

