Similar
Similar

BZB84-C13,215 | |
|---|---|
DigiKey Part Number | BZB84-C13,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C13,215 |
Description | DIODE ZENER ARRAY 13V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C13,215 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 13 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C13 RFG | Taiwan Semiconductor Corporation | 3 000 | 1801-AZ23C13RFGCT-ND | €0.31000 | Similar |
| AZ23C13-7 | Diodes Incorporated | 0 | AZ23C13-7-ND | €0.10624 | Similar |
| AZ23C13-7-F | Diodes Incorporated | 3 186 | 31-AZ23C13-7-FCT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03499 | €104.97 |
| 6 000 | €0.03127 | €187.62 |
| 9 000 | €0.02936 | €264.24 |
| 15 000 | €0.02722 | €408.30 |
| 21 000 | €0.02595 | €544.95 |
| 30 000 | €0.02472 | €741.60 |
| Unit Price without VAT: | €0.03499 |
|---|---|
| Unit Price with VAT: | €0.04391 |



