
BUK9Y4R4-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1502-2-ND - Tape & Reel (TR) 1727-1502-1-ND - Cut Tape (CT) 1727-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y4R4-40E,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4077 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 147W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS2D9N04CLTWG | onsemi | 2 695 | 488-NVMYS2D9N04CLTWGCT-ND | €1.71000 | Direct |
| IAUC80N04S6N036ATMA1 | Infineon Technologies | 5 440 | 448-IAUC80N04S6N036ATMA1CT-ND | €1.25000 | Similar |
| PJQ5544S6-AU_R2_002A1 | Panjit International Inc. | 3 000 | 3757-PJQ5544S6-AU_R2_002A1CT-ND | €1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €0.96600 | €9.66 |
| 100 | €0.64660 | €64.66 |
| 500 | €0.50948 | €254.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.44288 | €664.32 |
| 3 000 | €0.40935 | €1,228.05 |
| 4 500 | €0.39227 | €1,765.22 |
| 7 500 | €0.37308 | €2,798.10 |
| 10 500 | €0.36172 | €3,798.06 |
| 15 000 | €0.35068 | €5,260.20 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |

