Similar

BUK9840-55/CUX | |
|---|---|
DigiKey Part Number | 1727-2227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9840-55/CUX |
Description | MOSFET N-CH 55V 5A/10.7A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5A (Ta), 10.7A (Tc) 8.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9840-55/CUX Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 8.3W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 5A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL024ZTRPBF | Infineon Technologies | 57 454 | IRFL024ZTRPBFCT-ND | €0.97000 | Similar |


