BUK9225-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 317 454
Unit Price: €1.11000
Datasheet

Similar


Infineon Technologies
In Stock: 9 860
Unit Price: €1.67000
Datasheet

Similar


Infineon Technologies
In Stock: 1 742
Unit Price: €2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 5 791
Unit Price: €1.70000
Datasheet

Similar


STMicroelectronics
In Stock: 42 602
Unit Price: €1.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 798
Unit Price: €1.07000
Datasheet
N-Channel 55 V 43A (Tc) 94W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9225-55A,118

DigiKey Part Number
1727-7181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9225-55A,118
Description
MOSFET N-CH 55V 43A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 43A (Tc) 94W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
1724 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
94W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD442Alpha & Omega Semiconductor Inc.317 454785-1107-1-ND€1.11000Similar
IPD30N06S2L23ATMA3Infineon Technologies9 860IPD30N06S2L23ATMA3CT-ND€1.67000Similar
IPD30N08S222ATMA1Infineon Technologies1 742448-IPD30N08S222ATMA1CT-ND€2.17000Similar
STD30NF06LT4STMicroelectronics5 791497-4101-1-ND€1.70000Similar
STD35NF06LT4STMicroelectronics42 602497-7965-1-ND€1.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes