Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9222-55A,127 | |
|---|---|
DigiKey Part Number | BUK9222-55A,127-ND |
Manufacturer | |
Manufacturer Product Number | BUK9222-55A,127 |
Description | MOSFET N-CH 55V 48A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 48A (Tc) 103W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2210 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 103W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068LK3-13 | Diodes Incorporated | 301 | DMN6068LK3-13DICT-ND | €0.84000 | Similar |
| IPD30N06S223ATMA2 | Infineon Technologies | 1 941 | 448-IPD30N06S223ATMA2CT-ND | €1.59000 | Similar |
| IPD30N08S222ATMA1 | Infineon Technologies | 1 742 | 448-IPD30N08S222ATMA1CT-ND | €2.17000 | Similar |
| IRFR2405TRLPBF | Infineon Technologies | 302 | 448-IRFR2405TRLPBFCT-ND | €1.78000 | Similar |
| IRFR2405TRPBF | Infineon Technologies | 34 911 | IRFR2405PBFCT-ND | €1.83000 | Similar |








