
BUK7Y12-55B,115 | |
|---|---|
DigiKey Part Number | 1727-4604-2-ND - Tape & Reel (TR) 1727-4604-1-ND - Cut Tape (CT) 1727-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y12-55B,115 |
Description | MOSFET N-CH 55V 61.8A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 61.8A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2067 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 105W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.14000 | €11.40 |
| 100 | €0.76890 | €76.89 |
| 500 | €0.61014 | €305.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.53307 | €799.61 |
| 3 000 | €0.49427 | €1,482.81 |
| 4 500 | €0.47451 | €2,135.30 |
| 7 500 | €0.45232 | €3,392.40 |
| 10 500 | €0.43918 | €4,611.39 |
| 15 000 | €0.43547 | €6,532.05 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |


