BSH114,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.38000
Datasheet

Similar


onsemi
In Stock: 14 568
Unit Price: €0.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 800
Unit Price: €0.91000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH114,215

DigiKey Part Number
1727-6214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSH114,215
Description
MOSFET N-CH 100V 500MA TO236AB
Customer Reference
Detailed Description
N-Channel 100 V 500mA (Ta) 360mW (Ta), 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH114,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
138 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes