


BF820W,115 | |
|---|---|
DigiKey Part Number | 1727-5477-2-ND - Tape & Reel (TR) 1727-5477-1-ND - Cut Tape (CT) 1727-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820W,115 |
Description | TRANS NPN 300V 0.05A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 30mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSD42WT1G | onsemi | 6 064 | MSD42WT1GOSCT-ND | €0.21000 | Direct |
| MMSTA42-7-F | Diodes Incorporated | 50 730 | MMSTA42-FDICT-ND | €0.29000 | Similar |
| MSD42SWT1G | onsemi | 5 992 | MSD42SWT1GOSCT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18100 | €1.81 |
| 100 | €0.11330 | €11.33 |
| 500 | €0.08378 | €41.89 |
| 1 000 | €0.07425 | €74.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06210 | €186.30 |
| 6 000 | €0.05597 | €335.82 |
| 9 000 | €0.05284 | €475.56 |
| 15 000 | €0.04932 | €739.80 |
| 21 000 | €0.04724 | €992.04 |
| 30 000 | €0.04521 | €1,356.30 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

