


PMEG10010ELXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG10010ELXEXTR-ND - Tape & Reel (TR) 1727-PMEG10010ELXEXCT-ND - Cut Tape (CT) 1727-PMEG10010ELXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10010ELXEX |
Description | DIODE SCHOTTKY 100V 1A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 14 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 nA @ 100 V |
Part Status Active | Capacitance @ Vr, F 55pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HP |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15300 | €1.53 |
| 100 | €0.09550 | €9.55 |
| 500 | €0.07030 | €35.15 |
| 1 000 | €0.06213 | €62.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05169 | €155.07 |
| 6 000 | €0.04643 | €278.58 |
| 9 000 | €0.04374 | €393.66 |
| 15 000 | €0.04072 | €610.80 |
| 21 000 | €0.03893 | €817.53 |
| 30 000 | €0.03719 | €1,115.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |



