MFR Recommended
Direct

BAS716YL | |
|---|---|
DigiKey Part Number | 1727-BAS716YLTR-ND - Tape & Reel (TR) 1727-BAS716YLCT-ND - Cut Tape (CT) 1727-BAS716YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS716YL |
Description | DIODE STANDARD 75V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11480 | €5.74 |
| 100 | €0.09980 | €9.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04594 | €367.52 |
| 16 000 | €0.04158 | €665.28 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |



