Similar
Similar



PESD2IVN24-UX | |
|---|---|
DigiKey Part Number | 1727-7665-2-ND - Tape & Reel (TR) 1727-7665-1-ND - Cut Tape (CT) 1727-7665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN24-UX |
Description | TVS DIODE 24VWM 42VC SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.17680 | €8.84 |
| 100 | €0.15420 | €15.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08543 | €256.29 |
| 6 000 | €0.07719 | €463.14 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |












