BAS16J-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 29 345
Unit Price: €0.31000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: €0.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.02431

Similar


onsemi
In Stock: 12 207
Unit Price: €0.22000
Datasheet
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16J-QX

DigiKey Part Number
1727-BAS16J-QXTR-ND - Tape & Reel (TR)
1727-BAS16J-QXCT-ND - Cut Tape (CT)
1727-BAS16J-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16J-QX
Description
DIODE STD 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-323F
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS380VMTE-17Rohm Semiconductor29 345846-1SS380VMTE-17CT-ND€0.31000Similar
BAS316-AU_R1_000A1Panjit International Inc.03757-BAS316-AU_R1_000A1CT-ND€0.08000Similar
BAS316WSTaiwan Semiconductor Corporation01801-BAS316WSTR-ND€0.02431Similar
SMMSD914T3Gonsemi12 207488-SMMSD914T3GCT-ND€0.22000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types