Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH162245ADGG,1 | |
|---|---|
DigiKey Part Number | 74LVCH162245ADGG,1-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH162245ADGG,1 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162245ADGG-QJ | Nexperia USA Inc. | 4 174 | 1727-74LVC162245ADGG-QJCT-ND | €0.80000 | Parametric Equivalent |
| 74LVC162245ADGG:11 | Nexperia USA Inc. | 0 | 1727-6366-1-ND | €0.73000 | Parametric Equivalent |
| 74LVCH162245ADGG:1 | Nexperia USA Inc. | 500 | 1727-4126-1-ND | €0.56000 | Parametric Equivalent |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | €1.53000 | Similar |
| 74LVCH16245APAG8 | Renesas Electronics Corporation | 0 | 74LVCH16245APAG8-ND | €0.73599 | Similar |






